845-082-520-802

Heilind Number:EDA845-082-520-802
Manufacturer:EDAC
Manufacturer Number:845-082-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-520-802

Detailed Description

Enhance your electrical connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in an attractive Green hue. With a total of 82 positions spread across two rows and a precise pitch of .1 inches, it ensures efficient signal transmission. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.