845-082-520-803

Heilind Number:EDA845-082-520-803
Manufacturer:EDAC
Manufacturer Number:845-082-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-520-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 82-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features two rows with a pitch of .1 inch and row spacing of .2 inch, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for efficient and secure card edge connections.