845-082-520-804

Heilind Number:EDA845-082-520-804
Manufacturer:EDAC
Manufacturer Number:845-082-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-520-804

Detailed Description

Enhance your PCB connectivity with this 82-position Board To Board Card Edge Connector. Featuring a sleek green design, it boasts a reliable amperage of 3A and durable UL 94V-0 Diallyl Phthalate housing. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer seamless integration. With a straight mount orientation and an operational temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions today.