845-082-520-807

Heilind Number:EDA845-082-520-807
Manufacturer:EDAC
Manufacturer Number:845-082-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-520-807

Detailed Description

Upgrade your PCB connections with this high-quality Board To Board PCB Connector. Featuring a sleek green design, it boasts a robust housing made of UL 94V-0 Diallyl Phthalate for enhanced durability. With two rows and 82 positions, it offers ample connectivity options for your devices. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze, making it a must-have component for your electronic projects.