845-082-520-808

Heilind Number:EDA845-082-520-808
Manufacturer:EDAC
Manufacturer Number:845-082-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-520-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in demanding environments. With 82 positions spread across 2 rows, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether for industrial or commercial use, this connector is designed to withstand extreme temperatures ranging from -40 to 105°C. Its straight mount orientation makes installation a breeze. Elevate your PCB assembly with this essential component.