845-082-520-812

Heilind Number:EDA845-082-520-812
Manufacturer:EDAC
Manufacturer Number:845-082-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-520-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable power transmission at an amperage of 3 A. With two rows and a total of 82 positions, it offers ample connectivity for your electronic projects. The contact material, made of Copper Alloy, guarantees secure and efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in a temperature range of -40 to 105 °C, this connector is ideal for both standard and extreme environments. Upgrade your PCB assembly with this essential component, designed for optimal performance and longevity.