845-082-521-201

Heilind Number:EDA845-082-521-201
Manufacturer:EDAC
Manufacturer Number:845-082-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-521-201

Detailed Description

Enhance your electronic connections with this meticulously designed Board To Board PCB Connector. Boasting a sleek green exterior and crafted from UL 94V-0 Diallyl Phthalate, this connector guarantees durability and safety. With two rows and a total of 82 positions, it offers ample space for seamless PCB integration. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic applications. Upgrade your connectivity with this straight-mount, high-performance connector.