845-082-521-202

Heilind Number:EDA845-082-521-202
Manufacturer:EDAC
Manufacturer Number:845-082-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-521-202

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 82 positions spread across two rows, ensuring robust connectivity for your devices. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Featuring copper alloy contacts, it offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. With a straight mount orientation, it simplifies installation, and its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your system with this essential component for seamless data transmission and power delivery.