845-082-521-203

Heilind Number:EDA845-082-521-203
Manufacturer:EDAC
Manufacturer Number:845-082-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-521-203

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. With a durable housing made of UL 94V-0 Diallyl Phthalate, it guarantees safety and reliability. Featuring two rows of 82 positions each, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, ensures excellent conductivity and longevity. Designed for efficiency, it has a pitch of .1 inches and row spacing of .2 inches, facilitating seamless integration. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your connectivity solutions with this essential component.