845-082-521-204

Heilind Number:EDA845-082-521-204
Manufacturer:EDAC
Manufacturer Number:845-082-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-521-204

Detailed Description

Enhance your PCB connections with our innovative Board To Board PCB Connector. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various environments. With two rows and 82 positions, it offers ample connectivity for your projects. The copper alloy contacts provide efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it facilitates seamless integration onto your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding applications in industries such as telecommunications, automotive, and aerospace. Elevate your connectivity solutions with this high-quality Card Edge Connector.