845-082-521-212

Heilind Number:EDA845-082-521-212
Manufacturer:EDAC
Manufacturer Number:845-082-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-521-212

Detailed Description

Enhance connectivity within your electronic devices with this dual-row board-to-board PCB connector. Featuring 82 positions for seamless integration, it ensures reliable signal transmission with its copper alloy contacts. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability while meeting strict safety standards. With a low-profile straight mount orientation and a pitch of .1 inches, it offers efficient space utilization on your PCB. Operating flawlessly even in challenging environments, this connector withstands temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.