845-082-521-503

Heilind Number:EDA845-082-521-503
Manufacturer:EDAC
Manufacturer Number:845-082-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-521-503

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector, the perfect solution for seamless data transfer in electronic devices. Featuring 82 positions across two rows, this connector boasts a space-saving pitch of .1 inches, ensuring efficient signal transmission. Crafted with precision, the housing material meets UL 94V-0 Diallyl Phthalate standards for enhanced safety. Its copper alloy contacts guarantee reliable conductivity, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105 °C, this connector thrives in diverse environmental conditions, making it a versatile choice for various applications. Upgrade your connectivity game with this essential component.