845-082-521-504

Heilind Number:EDA845-082-521-504
Manufacturer:EDAC
Manufacturer Number:845-082-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-521-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With two rows of precision-engineered copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The versatile .1 inch pitch and .2 inch row spacing accommodate 82 positions for seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your PCB connectivity with this essential component.