845-082-521-507

Heilind Number:EDA845-082-521-507
Manufacturer:EDAC
Manufacturer Number:845-082-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-521-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 82-position Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable power transmission. With a compact pitch of .1 inches and double-row configuration, it offers efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality even in harsh environments. Its straight mount orientation and vibrant green color make it easy to identify and install, ensuring a hassle-free connection process. Perfect for a wide range of applications, this connector is a versatile solution for your connectivity needs. Elevate your electronic projects with this essential component.