845-082-521-508

Heilind Number:EDA845-082-521-508
Manufacturer:EDAC
Manufacturer Number:845-082-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-521-508

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Designed for efficiency and durability, its 82 positions and dual-row layout ensure seamless connectivity. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability, even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, it delivers optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Whether for industrial machinery or consumer electronics, this connector offers a straight mount orientation, making installation a breeze. Trust in its quality for seamless and secure board-to-board connections.