845-082-521-802

Heilind Number:EDA845-082-521-802
Manufacturer:EDAC
Manufacturer Number:845-082-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-521-802

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Featuring a vibrant green color, this high-performance connector boasts a compact design with two rows and 82 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it perfect for diverse applications. Elevate your PCB assembly with this essential connector.