845-082-521-803

Heilind Number:EDA845-082-521-803
Manufacturer:EDAC
Manufacturer Number:845-082-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-521-803

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Card Edge Connector, specially designed for seamless integration in electronic systems. Crafted with precision, this connector features two rows with a total of 82 positions, ensuring comprehensive connectivity for your devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in all operating conditions, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and stable connections. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this high-performance connector, a must-have for any electronics enthusiast or professional.