845-082-521-808

Heilind Number:EDA845-082-521-808
Manufacturer:EDAC
Manufacturer Number:845-082-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring optimal conductivity in any setting. With a compact two-row configuration and a total of 82 positions, this connector offers ample connectivity options while maintaining efficient space utilization. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile placement on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your PCB setup with this essential connector for seamless data transmission and power delivery.