845-082-521-812

Heilind Number:EDA845-082-521-812
Manufacturer:EDAC
Manufacturer Number:845-082-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-521-812

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Green PCB connector. With a pitch of .1 in and row spacing of .2 in, it offers precision and reliability in board-to-board connections. The 82 positions cater to multiple components, while its straight mount orientation ensures seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and high performance even in extreme operating temperatures ranging from -40 to 105 °C. Ideal for a wide range of applications, this connector is a vital component in maintaining efficient electronic systems. Upgrade your connectivity solutions with this essential connector.