845-082-523-207

Heilind Number:EDA845-082-523-207
Manufacturer:EDAC
Manufacturer Number:845-082-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-523-207

Detailed Description

Upgrade your electronic connections with our cutting-edge Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features two rows with a total of 82 positions, allowing for seamless data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any environment. Each contact is expertly crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers a perfect fit for your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity with this essential component.