845-082-523-502

Heilind Number:EDA845-082-523-502
Manufacturer:EDAC
Manufacturer Number:845-082-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-523-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. Featuring two rows of copper alloy contacts with a spacing of .1 inches and .2 inches between rows, it offers a total of 82 positions for optimal signal transmission. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your system with this essential component, perfect for a variety of industries.