845-082-523-802

Heilind Number:EDA845-082-523-802
Manufacturer:EDAC
Manufacturer Number:845-082-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-523-802

Detailed Description

Enhance connectivity within your device with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable power delivery at an amperage of 3 A. With two rows and 82 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Designed for straight mount orientation, it facilitates seamless assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your connectivity solutions with this essential component.