845-082-524-202

Heilind Number:EDA845-082-524-202
Manufacturer:EDAC
Manufacturer Number:845-082-524-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-524-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color, it offers a reliable amperage of 3 A, making it ideal for various electronic applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With two rows and a total of 82 positions, this connector provides ample connectivity options. Crafted with Copper Alloy contacts and a pitch of .1 inch, it guarantees stable and efficient data transmission. Designed for straight mount orientation, it offers seamless integration into your setup. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for both indoor and outdoor use. Upgrade your connectivity with this essential component.