845-082-524-212

Heilind Number:EDA845-082-524-212
Manufacturer:EDAC
Manufacturer Number:845-082-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-524-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures safe and reliable operation. With two rows and a total of 82 positions, it offers ample room for seamless integration. The copper alloy contacts guarantee efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Designed for straight mounting orientation, it's suitable for various applications. Operating in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Upgrade your PCB setups with this essential component for seamless data transmission.