845-082-524-502

Heilind Number:EDA845-082-524-502
Manufacturer:EDAC
Manufacturer Number:845-082-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-524-502

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, this essential component boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate for optimal safety and longevity. With two rows and a total of 82 positions, it offers ample space for seamless connectivity. The contact material, made of Copper Alloy, ensures reliable and efficient transmission. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in its precision engineering to elevate the performance of your PCB setups.