845-082-524-812

Heilind Number:EDA845-082-524-812
Manufacturer:EDAC
Manufacturer Number:845-082-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-524-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable and secure transmissions. With two rows and a total of 82 positions, it offers ample connectivity options for your PCB layouts. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for seamless integration, this connector boasts a straight mount orientation and can operate in a wide temperature range from -40 to 105 °C. Upgrade your assembly process with this essential component for optimal performance and connectivity.