845-082-525-204

Heilind Number:EDA845-082-525-204
Manufacturer:EDAC
Manufacturer Number:845-082-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-525-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-525-204

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features two rows with a total of 82 positions, allowing for efficient data and power transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees secure and stable connections. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your devices with this essential connector for optimal connectivity.