845-082-525-207

Heilind Number:EDA845-082-525-207
Manufacturer:EDAC
Manufacturer Number:845-082-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-525-207

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in a variety of electronic applications. With a robust housing made from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. Featuring two rows of 82 positions each, this connector offers ample connectivity possibilities, while the straight mount orientation simplifies installation. Crafted from copper alloy, the contacts guarantee reliable signal transmission, with an amperage rating of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal routing on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your electronic designs with this essential component, ensuring optimal performance and longevity.