845-082-525-212

Heilind Number:EDA845-082-525-212
Manufacturer:EDAC
Manufacturer Number:845-082-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-525-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green hue, this connector is designed for reliability in demanding environments. With two rows and a total of 82 positions, it offers ample connectivity options while ensuring secure and stable connections. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration onto your PCB. Whether you're assembling circuit boards for industrial machinery or consumer electronics, this straight-mount connector is a versatile solution. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component, ensuring optimal performance in every electronic project.