845-082-525-502

Heilind Number:EDA845-082-525-502
Manufacturer:EDAC
Manufacturer Number:845-082-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-525-502

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 Diallyl Phthalate for enhanced durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 3 A and a total of 82 positions, ensuring efficient data transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your electronic projects with this essential connector.