845-082-525-504

Heilind Number:EDA845-082-525-504
Manufacturer:EDAC
Manufacturer Number:845-082-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-525-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing, ensuring long-lasting reliability even in demanding environments. With two rows of 82 positions each, it offers ample connectivity options while maintaining a compact .1-inch pitch. The copper alloy contacts guarantee optimal signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade your setup today and experience seamless and efficient data transfer on your PCBs.