845-082-525-512

Heilind Number:EDA845-082-525-512
Manufacturer:EDAC
Manufacturer Number:845-082-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-525-512

Detailed Description

Enhance your circuit connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With a 2-row configuration and 82 positions, it offers ample connectivity for your PCB setups. The .1-inch pitch and .2-inch row spacing ensure precision in assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Upgrade your electronics with this essential component for seamless and efficient connectivity.