845-082-525-803

Heilind Number:EDA845-082-525-803
Manufacturer:EDAC
Manufacturer Number:845-082-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-525-803

Detailed Description

Enhance connectivity within your electronic devices with our 2-row Board To Board PCB Connector. Designed for seamless integration, this connector features 82 positions with a pitch of .1 inches, ensuring efficient data transfer. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of high-quality copper alloy, optimizing conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Trust in our connector for reliable and high-performance connectivity solutions.