845-082-525-807

Heilind Number:EDA845-082-525-807
Manufacturer:EDAC
Manufacturer Number:845-082-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-525-807

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and reliability in all applications. With a compact design and straight mount orientation, it seamlessly integrates into your PCB setup. The copper alloy contact material and 3 A amperage guarantee efficient power transmission, while the 82 positions and double-row configuration offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both indoor and outdoor use. Upgrade your connectivity solutions with this versatile connector, a must-have for any electronic project.