845-082-525-808

Heilind Number:EDA845-082-525-808
Manufacturer:EDAC
Manufacturer Number:845-082-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-525-808

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Featuring a sleek green design and constructed with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures both visual appeal and reliability. With a total of 82 positions spread across 2 rows, it offers ample connectivity options. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Whether you're a professional or a DIY enthusiast, this straight mount connector is a must-have for your electronic projects. Upgrade your setup with this essential component and experience seamless connectivity like never before.