845-082-540-201

Heilind Number:EDA845-082-540-201
Manufacturer:EDAC
Manufacturer Number:845-082-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-540-201

Detailed Description

Enhance connectivity with this high-performance Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it boasts a durable construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in demanding environments. With two rows and 82 positions, this connector offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing facilitate precise PCB assembly. Crafted with copper alloy contacts, it guarantees optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it the perfect choice for various applications in the electronics industry. Upgrade your connectivity solutions with this cutting-edge connector.