845-082-540-207

Heilind Number:EDA845-082-540-207
Manufacturer:EDAC
Manufacturer Number:845-082-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-540-207

Detailed Description

Elevate your connectivity with this dual-row board-to-board PCB connector, designed for seamless integration in electronic systems. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission between circuit boards. Featuring 82 positions for versatile connections, it ensures optimal functionality in complex setups. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in high-temperature environments, with an operating range from -40 to 105°C. Crafted with copper alloy contacts for reliable performance, this connector is a must-have for any project requiring secure and efficient board-to-board connectivity.