845-082-540-208

Heilind Number:EDA845-082-540-208
Manufacturer:EDAC
Manufacturer Number:845-082-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-540-208

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable functionality in a variety of applications. With two rows of 82 copper alloy contacts, it offers seamless communication between circuit boards. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connectivity needs. Elevate your electronic projects with the precision and quality of this essential component.