845-082-540-212

Heilind Number:EDA845-082-540-212
Manufacturer:EDAC
Manufacturer Number:845-082-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-540-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 rated Diallyl Phthalate in a sleek Green color, this connector ensures reliable power transmission. With two rows of Copper Alloy contacts, it offers a total of 82 positions with a .1-inch pitch, perfect for intricate circuitry. The straight mount orientation and .2-inch row spacing make for easy and secure installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and efficiency for seamless connectivity solutions.