845-082-540-503

Heilind Number:EDA845-082-540-503
Manufacturer:EDAC
Manufacturer Number:845-082-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-540-503

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliability and safety in operation. Its copper alloy contacts, with a pitch of .1 inches, offer efficient power transmission with minimal signal loss. With two rows and a total of 82 positions, it provides ample connectivity options for your PCB layout. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Ideal for various applications in the electronics industry, this green-colored connector is a must-have for your connectivity needs.