845-082-540-504

Heilind Number:EDA845-082-540-504
Manufacturer:EDAC
Manufacturer Number:845-082-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-540-504

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, featuring 82 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, this connector ensures high performance and longevity. With a compact pitch of .1 in and row spacing of .2 in, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Its straight mount orientation makes installation a breeze. Upgrade your electronic connections with this green connector, a perfect choice for various applications.