845-082-540-508

Heilind Number:EDA845-082-540-508
Manufacturer:EDAC
Manufacturer Number:845-082-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-540-508

Detailed Description

Elevate your PCB connection setup with this high-performance 82-position card edge connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. The two-row configuration, with a pitch of .1 inch and row spacing of .2 inch, ensures efficient and secure connectivity. Each contact point is meticulously engineered with copper alloy for optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance even in challenging environments. Trust in its straight mount orientation for effortless installation. Perfect for a wide range of applications, this connector is a must-have for any electronics project.