845-082-540-512

Heilind Number:EDA845-082-540-512
Manufacturer:EDAC
Manufacturer Number:845-082-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-540-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 82 positions across two rows, this connector ensures reliable data transfer with its copper alloy contacts. Engineered for durability, it boasts a housing material of UL 94V-0 Diallyl Phthalate, making it ideal for a wide range of applications. The green-colored connector, with a pitch of .1 inches and row spacing of .2 inches, offers seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Trust in our connector for efficient and secure card edge connections.