845-082-540-802

Heilind Number:EDA845-082-540-802
Manufacturer:EDAC
Manufacturer Number:845-082-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-540-802

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate for optimal safety. With two rows and 82 positions, this connector offers seamless integration for your electronic components. Crafted with copper alloy contacts, it ensures reliable and efficient power transfer at an amperage of 3A. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your PCB design with this essential component.