845-082-540-804

Heilind Number:EDA845-082-540-804
Manufacturer:EDAC
Manufacturer Number:845-082-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-540-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 82 positions across two rows, it offers ample space for seamless data transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in all operating environments. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees reliable and efficient connections. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications in industries such as telecommunications, automotive, and more. Upgrade your connectivity solutions with this advanced connector, designed to meet the highest standards of performance and reliability.