845-082-540-807

Heilind Number:EDA845-082-540-807
Manufacturer:EDAC
Manufacturer Number:845-082-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-540-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this durable connector features a housing material of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows and a total of 82 positions, it offers ample space for your intricate circuitry. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this Straight mount orientation connector for efficient and secure board-to-board connections. Trust in its quality and performance for your electronic projects.