845-082-540-808

Heilind Number:EDA845-082-540-808
Manufacturer:EDAC
Manufacturer Number:845-082-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-540-808

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. This green connector features two rows with a total of 82 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation facilitates convenient PCB installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Trust in this high-quality connector for your next project's connectivity needs.