845-082-540-812

Heilind Number:EDA845-082-540-812
Manufacturer:EDAC
Manufacturer Number:845-082-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-540-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a robust housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, it ensures secure and reliable connections for your PCBs. With two rows and 82 positions, it offers ample room for multiple connections. The copper alloy contact material guarantees efficient transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for seamless integration, this connector boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.