845-082-541-207

Heilind Number:EDA845-082-541-207
Manufacturer:EDAC
Manufacturer Number:845-082-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-541-207

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a straight mount orientation and a durable UL 94V-0 Diallyl Phthalate housing material. With 82 positions and a pitch of .1 inches, it allows for efficient signal transfer on your PCB. The copper alloy contact material ensures reliable conductivity, even in harsh environments with an operating temperature range of -40 to 105 °C. Whether you're working on a professional project or a DIY endeavor, this green connector is the perfect choice for power transmission with its 3 A amperage capacity. Upgrade your setup today with this essential component.