845-082-541-212

Heilind Number:EDA845-082-541-212
Manufacturer:EDAC
Manufacturer Number:845-082-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-541-212

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, featuring 82 positions for seamless integration. Crafted with precision, this connector ensures reliable and efficient performance, meeting the demands of diverse electronic applications. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing provide optimal signal transmission. With a straight mount orientation, installation is simplified, making it ideal for various PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this high-quality component.